
Bopla BOS Ecoline ELP 840-200 83084200.MT7 Universal enclosure 200 x 80 x 42 Aluminium, Acrylonitrile butadiene styrene
Highlights & Details
Bopla BOS Ecoline ELP 840-200 83084200.MT7 Universal enclosure 200 x 80 x 42 Aluminium, Acrylonitrile butadiene styrene Ecru, Black (RAL 9005) 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Split-section rail
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Ecru
Black (RAL 9005)
- Type
Transparent anodised profile · Dust grey, RAL 7037 cover
- Length
200 mm
- Width
80 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 80 x 42 mm
- RoHS-compliant
Yes
- Type
BOS Ecoline ELP 840-200
Documents & Downloads
Datasheet
Datasheet 526009 Bopla BOS Ecoline ELP 840-200 83084200.MT7 Universal enclosure 200 x 80 x 42 Aluminium, Acrylonitrile butadiene styrene
User & Safety Instructions
User & Safety Instructions 526009 Bopla BOS Ecoline ELP 840-200 83084200.MT7 Universal enclosure 200 x 80 x 42 Aluminium, Acrylonitrile butadiene styrene
Description
Scope of delivery
- Profile case, 2 x end covers

