
Number
Highlights & Details
Bopla BOS STREAMLINE BS 403 F-7024 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Graphite, Grey 1 pc(s)
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite
Grey
- Type
3 x AAA
- Length
119.3 mm
- Width
64.9 mm
- Height
26.5 mm
- Type
BOS STREAMLINE BS 403 F-7024
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
BS 403 F
Documents & Downloads
Datasheet
Datasheet 530366 Bopla BOS STREAMLINE BS 403 F-7024 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Graphite, Grey 1
User & Safety Instructions
User & Safety Instructions 530366 Bopla BOS STREAMLINE BS 403 F-7024 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Graphite, Grey 1
Download
Download 530366 Bopla BOS STREAMLINE BS 403 F-7024 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Graphite, Grey 1
Download 530366 Bopla BOS STREAMLINE BS 403 F-7024 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Graphite, Grey 1
Description
The design allows a parallel or desk shaped arrangement of shells and the use in portrait and landscape mode.















