
Number
Highlights & Details
BS series handheld enclosure
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Type
3 x micro
- Length
119.3 mm
- Width
64.9 mm
- Height
26.5 mm
- Type
BOS STREAMLINE BS 403 F-7035
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
BS 403
Documents & Downloads
Datasheet
Datasheet 535763 Bopla BOS STREAMLINE BS 403 F-7035 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Grey-white (RAL
User & Safety Instructions
User & Safety Instructions 535763 Bopla BOS STREAMLINE BS 403 F-7035 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Grey-white (RAL
Download
Download 535763 Bopla BOS STREAMLINE BS 403 F-7035 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Grey-white (RAL
Download 535763 Bopla BOS STREAMLINE BS 403 F-7035 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Grey-white (RAL
Download 535763 Bopla BOS STREAMLINE BS 403 F-7035 Hand-held casing 119.3 x 64.9 x 26.5 Acrylonitrile butadiene styrene Grey-white (RAL
Description
The half shell construction allows them to be converted from a flat to an inclined form and to be used in portrait or landscape format.














