
Number
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite
Grey
- Type
without battery
- Length
209.3 mm
- Width
98 mm
- Height
34.8 mm
- Type
BOS STREAMLINE BS 800 F-7024
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
250 mm
- Material (details)
Plastic
- Type
BS 800 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 530053 Bopla BOS STREAMLINE BS 800 F-7024 Hand-held casing 209.3 x 98 x 34.8 x 250 Acrylonitrile butadiene styrene Graphite, Gr
User & Safety Instructions
User & Safety Instructions 530053 Bopla BOS STREAMLINE BS 800 F-7024 Hand-held casing 209.3 x 98 x 34.8 x 250 Acrylonitrile butadiene styrene Graphite, Gr
Download
Download 530053 Bopla BOS STREAMLINE BS 800 F-7024 Hand-held casing 209.3 x 98 x 34.8 x 250 Acrylonitrile butadiene styrene Graphite, Gr
Download 530053 Bopla BOS STREAMLINE BS 800 F-7024 Hand-held casing 209.3 x 98 x 34.8 x 250 Acrylonitrile butadiene styrene Graphite, Gr
Description
The design allows a parallel or pultförmige arrangement of shells and the use in portrait and landscape mode.














