
Number
Highlights & Details
BS series handheld enclosure
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with battery tray
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
4 x AA
- Length
209.3 mm
- Width
98 mm
- Height
34.8 mm
- Type
BOS STREAMLINE BS 803 F-7035
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
BS 803
Documents & Downloads
Datasheet
Datasheet 535821 Bopla BOS STREAMLINE BS 803 F-7035 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Grey-white (RAL 70
User & Safety Instructions
User & Safety Instructions 535821 Bopla BOS STREAMLINE BS 803 F-7035 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Grey-white (RAL 70
Download
Download 535821 Bopla BOS STREAMLINE BS 803 F-7035 Hand-held casing 209.3 x 98 x 34.8 Acrylonitrile butadiene styrene Grey-white (RAL 70
Description
The half shell construction allows them to be converted from a flat to an inclined form and to be used in portrait or landscape format.














