
Highlights & Details
Botego case
- Stop fastener feature
- IP 40
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
196.9 mm
- Width
174 mm
- Height
65.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 196.9 x 174 x 65.2 mm
- RoHS-compliant
Yes
- Wireless charging
Yes
- Type
BOTEGO BO 32009
- Material (details)
ABS
- Product type
Desktop case
Documents & Downloads
Datasheet
Datasheet 520389 Bopla BOTEGO BO 32009 Desktop case (L x W x H) 196.9 x 174 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 520389 Bopla BOTEGO BO 32009 Desktop case (L x W x H) 196.9 x 174 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 520389 Bopla BOTEGO BO 32009 Desktop case (L x W x H) 196.9 x 174 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 703
Description
Scope of delivery
- 2x front plates made of aluminium and mounting feet
- Without tools and screws.







