
Highlights & Details
Botego case
- Stop fastener feature
- IP 40
Technical specifications
- Product type
Desktop case
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
136.9 mm
- Width
240.7 mm
- Height
65.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 136.9 x 240.7 x 65.2 mm
- RoHS-compliant
Yes
- Type
BOTEGO BO 51409
- Wireless charging
Yes
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 520429 Bopla BOTEGO BO 51409 Desktop case (L x W x H) 136.9 x 240.7 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 7
User & Safety Instructions
User & Safety Instructions 520429 Bopla BOTEGO BO 51409 Desktop case (L x W x H) 136.9 x 240.7 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 7
Download
Download 520429 Bopla BOTEGO BO 51409 Desktop case (L x W x H) 136.9 x 240.7 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL 7
Description
Scope of delivery
- 2x aluminium front plates and positioning feet
- No tools or screws







