
Number
Highlights & Details
BoVersa BOV-A KWL 171204-9005, set, 216 x 120 x 55.5mm, aluminum, black, similar RAL 9005
- Protection class IP66 / 68 (1.2 m - 2 h)
- Impact strength: IK08
- Temperature resistance: -30°C to 100°C.
- Colour similar to black. RAL 9005
- Made from aluminum alloy
- Upper part with foil surface, lower part with cooling ribs and wall brackets
Technical specifications
- Product type
Industrial-grade casing
- Features
with bracket
with cooling fins
- Material
Aluminium
IP66
IP68
- Factory colour
Black
- Type
Closed, with opaque cover
- Length
216 mm
- Width
120 mm
- Height
55.5 mm
- Dimensions
Außenmaße nach DIN-Norm
- Compatible with (details)
Electronic components, terminal strips, control technology
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 216 x 120 x 55.5 mm
- Weight
340 g
- Type
"BoVersa 48144305.HMT3"
Documents & Downloads
Datasheet
Datasheet 3720722 Bopla "BoVersa 48144305.HMT3" Industrial-grade casing (L x W x H) 216 x 120 x 55.5 mm Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3720722 Bopla "BoVersa 48144305.HMT3" Industrial-grade casing (L x W x H) 216 x 120 x 55.5 mm Aluminium Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Housing lower sections
- Cover
- Cover screws (non-detachable)
- Installation manual











