
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Technical specifications
- Product type
Wall-mount enclosure
- Material
Aluminium
Polycarbonate (PC)
IP68
- Factory colour
White (RAL 9003)
- Length
162 mm
- Width
88 mm
- Height
45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 162 x 88 x 45 mm
- Type
BoVersa 48312233.HMT2
Documents & Downloads
Datasheet
Datasheet 3322885 Bopla BoVersa 48312233.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322885 Bopla BoVersa 48312233.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) White (RAL 9003) 1 pc(s)
Description
The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour white similar. RAL 9003
Material aluminum/polycarbonate
Upper and lower sections with cooling fins and wall lugs with open design cover
This text is machine translated.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour white similar. RAL 9003
Material aluminum/polycarbonate
Upper and lower sections with cooling fins and wall lugs with open design cover
This text is machine translated.









