
Number
Technical specifications
- Product type
Wall-mount enclosure
- Material
Aluminium
Polycarbonate (PC)
IP68
- Factory colour
Black (RAL 9005)
- Length
216 mm
- Width
120 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 216 x 120 x 55 mm
- Type
BoVersa 48314355.HMT2
Documents & Downloads
Datasheet
Datasheet 3322915 Bopla BoVersa 48314355.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322915 Bopla BoVersa 48314355.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Information
Information 3322915 Bopla BoVersa 48314355.HMT2 Wall-mount enclosure Aluminium, Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Description
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material aluminum/polycarbonate
Upper and lower sections with cooling fins and wall lugs with open design cover
This text is machine translated.









