
Number
Highlights & Details
BS 400 DI-D-6032 DECORDATED. INDICATOR GREEN
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Features
with seal
- Factory colour
Green
- Min. temperature
25 °C
- Max. temperature
70 °C
- Width
122 mm
- Height
69 mm
- Dim
(W x H x D) 122 x 69 x 27.3 mm
- Material
TPE
- Content
1 pc(s)
- Type
BS 400 DI-D-6032
- RoHS-compliant
Yes
- Depth
27.3 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595063 Bopla BS 400 DI-D-6032 Decorative seal with seal TPE Green (W x H x D) 122 x 69 x 27.3 mm 1 pc(s) Piece
Information
Information 2595063 Bopla BS 400 DI-D-6032 Decorative seal with seal TPE Green (W x H x D) 122 x 69 x 27.3 mm 1 pc(s) Piece
Download
Download 2595063 Bopla BS 400 DI-D-6032 Decorative seal with seal TPE Green (W x H x D) 122 x 69 x 27.3 mm 1 pc(s) Piece
Download 2595063 Bopla BS 400 DI-D-6032 Decorative seal with seal TPE Green (W x H x D) 122 x 69 x 27.3 mm 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 decorative seal, 4 screws












