
Number
Highlights & Details
BS 400 DI-D-7024 DECORDITCHT. GRAPHITE GRAY
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Decorative seal
- Features
waterproof
- Factory colour
Graphite
- Min. temperature
25 °C
- Max. temperature
70 °C
- Length
122 mm
- Width
122 mm
- Height
69 mm
- Dim
(L x W x H) 122 x 122 x 69 mm
- Material
TPE
- Content
1 pc(s)
- Type
BS 400 DI-D-7024
- RoHS-compliant
Yes
- Depth
27.3 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595064 Bopla BS 400 DI-D-7024 Decorative seal waterproof TPE Graphite (L x W x H) 122 x 122 x 69 mm 1 pc(s)
Information
Information 2595064 Bopla BS 400 DI-D-7024 Decorative seal waterproof TPE Graphite (L x W x H) 122 x 122 x 69 mm 1 pc(s)
Download
Download 2595064 Bopla BS 400 DI-D-7024 Decorative seal waterproof TPE Graphite (L x W x H) 122 x 122 x 69 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 decorative seal, 4 screws












