
Number
Highlights & Details
BS 700 DI-D-6032 DECORDATED. INDICATOR GREEN
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Factory colour
Green
- Min. temperature
25 °C
- Max. temperature
70 °C
- Length
185.8 mm
- Width
185.8 mm
- Height
97.1 mm
- Dim
(L x W x H) 185.8 x 185.8 x 97.1 mm
- Material
TPE
- Content
1 pc(s)
- Type
BS 700 DI-D-6032
- RoHS-compliant
Yes
- Depth
35.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595075 Bopla BS 700 DI-D-6032 Decorative seal TPE Green (L x W x H) 185.8 x 185.8 x 97.1 mm 1 pc(s) Piece
Information
Information 2595075 Bopla BS 700 DI-D-6032 Decorative seal TPE Green (L x W x H) 185.8 x 185.8 x 97.1 mm 1 pc(s) Piece
Download
Download 2595075 Bopla BS 700 DI-D-6032 Decorative seal TPE Green (L x W x H) 185.8 x 185.8 x 97.1 mm 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 decorative seal, 4 screws












