
Number
Highlights & Details
BS 800 DI-D-7024 DECORDITCHT. GRAPHITE GRAY
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Packaging type
Piece
- Product type
Decorative seal
- Factory colour
Graphite
- Min. temperature
25 °C
- Max. temperature
70 °C
- Width
209.8 mm
- Height
102.2 mm
- Dim
(W x H x D) 209.8 x 102.2 x 36.2 mm
- Material
TPE
- Content
1 pc(s)
- Type
BS 800 DI-D-7024
- RoHS-compliant
Yes
- Depth
36.2 mm
- Wireless charging
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595078 Bopla BS 800 DI-D-7024 Decorative seal TPE Graphite (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s) Piece
Information
Information 2595078 Bopla BS 800 DI-D-7024 Decorative seal TPE Graphite (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s) Piece
Download
Download 2595078 Bopla BS 800 DI-D-7024 Decorative seal TPE Graphite (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s) Piece
Download 2595078 Bopla BS 800 DI-D-7024 Decorative seal TPE Graphite (W x H x D) 209.8 x 102.2 x 36.2 mm 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- 1 decorative seal, 4 screws












