
Number
Highlights & Details
Circum plastic enclosure
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite
- Type
With plug-in front panels
- Length
145.3 mm
- Width
74.7 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145.3 x 74.7 x 34 mm
- RoHS-compliant
Yes
- Type
Circum C 1435 F-FP -7024
- Material (details)
ABS
- Type
C 1435 F-FP -7024
Documents & Downloads
Datasheet
Datasheet 536129 Bopla Circum C 1435 F-FP -7024 93143522 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Graphite 1
User & Safety Instructions
User & Safety Instructions 536129 Bopla Circum C 1435 F-FP -7024 93143522 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Graphite 1
Download
Download 536129 Bopla Circum C 1435 F-FP -7024 93143522 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Graphite 1
Download 536129 Bopla Circum C 1435 F-FP -7024 93143522 Universal enclosure 145.3 x 74.7 x 34 Acrylonitrile butadiene styrene Graphite 1
Description
Features
- - Recessed area for input units
- - Enclosure screw system covered by panel
- - Rear enclosure attachment for installing control panels
- - Wall frame allows the NG enclosure to be mounted on any flat surface.
