
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Universal enclosure
- Factory colour
Graphite
- Type
Console model
- Length
145.3 mm
- Width
74.7 mm
- Height
51 mm
- Content
1 pc(s)
- Dim
(L x W x H) 145.3 x 74.7 x 51 mm
- RoHS-compliant
Yes
- Type
CIRCUM C 1435 P-FP-7024
- Type
C 1435 P-FP-7024
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 536244 Bopla CIRCUM C 1435 P-FP-7024 Universal enclosure 145.3 x 74.7 x 51 Graphite 1 pc(s)
Download
Download 536244 Bopla CIRCUM C 1435 P-FP-7024 Universal enclosure 145.3 x 74.7 x 51 Graphite 1 pc(s)
Download 536244 Bopla CIRCUM C 1435 P-FP-7024 Universal enclosure 145.3 x 74.7 x 51 Graphite 1 pc(s)
