
Number
Highlights & Details
- This newly developed plastic small control case system can be used in numerous possible applications but the system is particularly suited for horizontal and vertical circuit board assembly using connection terminals which make good, quick and simple contacts.
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
45 mm
- Width
75 mm
- Height
109.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 45 x 75 x 109.5 mm
- RoHS-compliant
Yes
- Type
CN 45 AK-SET
- Wireless charging
Yes
- Weight
77 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2384351 Bopla CN 45 AK-SET DIN rail casing 45 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384351 Bopla CN 45 AK-SET DIN rail casing 45 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Download
Download 2384351 Bopla CN 45 AK-SET DIN rail casing 45 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Download 2384351 Bopla CN 45 AK-SET DIN rail casing 45 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Download 2384351 Bopla CN 45 AK-SET DIN rail casing 45 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
Description
This text is machine translated.
Features
- The upper and lower sections are attached using a clip-on fastening. There are no screw connections whatsoever (Bopla environmental concept) because all parts are snapped in. The housing can be mounted on the wall with the help of a new snap-on base on a TS 35 top-hat rail or directly without visible screws. (When fitting on a wall, simply turn the snap foot). There is also a recess on the upper case section for attaching membrane keypads.
- The connection terminals are for horizontally inserted circuit boards
Scope of delivery
- 1 x housing, lower part with drive rail (mounted), 1 x cover hood, 2 x connection terminals 8-pin






