
Number
Highlights & Details
Combinorm case
Our service for you
Technical specifications
- Product type
Combo standard casing
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Type
Safety cap: Polycarbonate, snap-on, crystal clear
- Width
100 mm
- Height
75 mm
- Compatible with (details)
Screw terminals 2 x 19
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 75 x 109.5 mm
- RoHS-compliant
Yes
- Depth
109.5 mm
- Type
COMBINORM CN 100 AK
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 541273 Bopla COMBINORM CN 100 AK Combo standard casing Cover (clear) 100 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-whit
Download
Download 541273 Bopla COMBINORM CN 100 AK Combo standard casing Cover (clear) 100 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-whit
Download 541273 Bopla COMBINORM CN 100 AK Combo standard casing Cover (clear) 100 x 75 x 109.5 Acrylonitrile butadiene styrene Grey-whit
Description
Features
- The upper and lower sections are attached using a clip-on fastening. There are no screw connections whatsoever (Bopla environmental concept) because all parts are snapped in. The case can be fitted to a top hat rail TS 35 (accessory part no. 74 31 43-LA, 2 metres in length) with the help of a new kind of snap foot or can be fitted directly on the wall without any visible screws. (When fitting on a wall, simply turn the snap foot). There is also a recess on the upper case section for attaching membrane keypads.
Scope of delivery
- The case is supplied with a snap-on, crystal clear cover giving a total case height of 118 mm.






