
Number
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
IP20
- Factory colour
Grey-white (RAL 7035)
- Length
142.80 mm
- Width
89.90 mm
- Height
65.30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 142.80 x 89.90 x 65.30 mm
- RoHS-compliant
Yes
- Type
CombiNorm-Control CNC 140.0 SET
- Internal depth
135.70 mm
- Inside height
50.50 mm
- Inside width
39.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796348 Bopla CombiNorm-Control CNC 140.0 SET DIN rail casing 142.80 x 89.90 x 65.30 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 2796348 Bopla CombiNorm-Control CNC 140.0 SET DIN rail casing 142.80 x 89.90 x 65.30 Acrylonitrile butadiene styrene Grey-white
Download
Download 2796348 Bopla CombiNorm-Control CNC 140.0 SET DIN rail casing 142.80 x 89.90 x 65.30 Acrylonitrile butadiene styrene Grey-white
Download 2796348 Bopla CombiNorm-Control CNC 140.0 SET DIN rail casing 142.80 x 89.90 x 65.30 Acrylonitrile butadiene styrene Grey-white
Description
This text is machine translated.
Features
- Housing material and terminals ABS flame-retardant
Scope of delivery
- Housing, front plate top, terminal cover (5.08 grid), terminal cover closed, cover plug 3-pin, Connection terminals








