
Number
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
IP20
- Factory colour
Grey-white (RAL 7035)
- Length
89.20 mm
- Width
89.80 mm
- Height
65.30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 89.20 x 89.80 x 65.30 mm
- RoHS-compliant
Yes
- Type
CombiNorm-Control CNC 87.5 SET
- Internal depth
82.20 mm
- Inside height
50.50 mm
- Inside width
39.40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796346 Bopla CombiNorm-Control CNC 87.5 SET DIN rail casing 89.20 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 2796346 Bopla CombiNorm-Control CNC 87.5 SET DIN rail casing 89.20 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 2796346 Bopla CombiNorm-Control CNC 87.5 SET DIN rail casing 89.20 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white (R
Download 2796346 Bopla CombiNorm-Control CNC 87.5 SET DIN rail casing 89.20 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white (R
Description
This text is machine translated.
Features
- Housing material and terminals ABS flame-retardant
Scope of delivery
- CNC 87.5 housing, CNC 87.5 F housing cover, CNC KA 87.5-5.08 terminal cover raster 5.08, CNC KA 87.5-G terminal cover closed, CNC S-5.08 cover plugs for 3-pin terminals, 3 connection terminals AKZ 700/5 - 5.08 V








