
Number
Highlights & Details
Table/wall-mounted case
- ( x x ) 125 x 67 x 40 mm
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
No air vents
- Length
125 mm
- Width
67 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 67 x 40 mm
- RoHS-compliant
Yes
- Type
ELEGANT EG 1240
- Material (details)
Impact-resistant polystyrene
- Type
EG 1240
Documents & Downloads
Datasheet
Datasheet 534897 Bopla ELEGANT EG 1240 32124002 Electronics casing 125 x 67 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534897 Bopla ELEGANT EG 1240 32124002 Electronics casing 125 x 67 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 534897 Bopla ELEGANT EG 1240 32124002 Electronics casing 125 x 67 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 534897 Bopla ELEGANT EG 1240 32124002 Electronics casing 125 x 67 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.












