
Number
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Agate grey (RAL 7038)
- Length
125 mm
- Width
67 mm
- Height
50 mm
- Inside width
59.80 mm
- Inside height
44 mm
- Internal depth
117.80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 67 x 50 mm
- Type
Elegant EG 1250 FK
Documents & Downloads
Datasheet
Datasheet 2995328 Bopla Elegant EG 1250 FK 32125042 Electronics casing 125 x 67 x 50 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 70
Datasheet 2995328 Bopla Elegant EG 1250 FK 32125042 Electronics casing 125 x 67 x 50 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 70
User & Safety Instructions
User & Safety Instructions 2995328 Bopla Elegant EG 1250 FK 32125042 Electronics casing 125 x 67 x 50 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 70
Download
Download 2995328 Bopla Elegant EG 1250 FK 32125042 Electronics casing 125 x 67 x 50 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 70
Download 2995328 Bopla Elegant EG 1250 FK 32125042 Electronics casing 125 x 67 x 50 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 70
Description
Features
- The front surfaces are equipped with removable front plates
- There are mounting domes and sockets for PCBs in the upper and lower section
- By the screw connection from below no disturbing screws are visible in the application
- There is a molded outline on the inside for wall mounting
- Temperature resistance: -10°C to 65°C.
- Upper section light gray, similar RAL 7035, lower section agate gray, similar RAL 7038
- This text is machine translated.
Scope of delivery
- Upper and lower section
- 2 front plates
- Mounting screws












