
Number
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Desk casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Agate grey (RAL 7038)
- Length
112 mm
- Width
200 mm
- Height
64 mm
- Content
1 pc(s)
- Dim
(L x W x H) 112 x 200 x 64 mm
- Type
Elegant EG 2060 P
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2995339 Bopla Elegant EG 2060 P 32206010 Desk casing 112 x 200 x 64 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7038) 1 p
User & Safety Instructions
User & Safety Instructions 2995339 Bopla Elegant EG 2060 P 32206010 Desk casing 112 x 200 x 64 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7038) 1 p
Download
Download 2995339 Bopla Elegant EG 2060 P 32206010 Desk casing 112 x 200 x 64 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7038) 1 p
Download 2995339 Bopla Elegant EG 2060 P 32206010 Desk casing 112 x 200 x 64 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7038) 1 p
Description
Features
- Removable front face for easy mounting of connections and control elements
- There are mounting domes and sockets for PCBs in the upper and lower section
- By the screw connection from below no disturbing screws are visible in the application
- There is a molded outline on the inside for wall mounting
- Temperature resistance: -10°C to 65°C.
- Upper section light gray, similar RAL 7035, lower section agate gray, similar RAL 7038
- This text is machine translated.
Scope of delivery
- Upper and lower section
- Mounting screws
- Rear panel





