
Number
Highlights & Details
Bopla ELEGANT EG 2070 32207002 Electronics casing 200 x 112 x 70 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 200 x 112 x 70 mm
- Impact-resistant polystyrene
- IP40
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
No air vents
- Length
200 mm
- Width
112 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 70 mm
- RoHS-compliant
Yes
- Type
ELEGANT EG 2070
- Material (details)
Impact-resistant polystyrene
- Type
EG 2070
Documents & Downloads
Datasheet
Datasheet 534936 Bopla ELEGANT EG 2070 32207002 Electronics casing 200 x 112 x 70 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534936 Bopla ELEGANT EG 2070 32207002 Electronics casing 200 x 112 x 70 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 534936 Bopla ELEGANT EG 2070 32207002 Electronics casing 200 x 112 x 70 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 534936 Bopla ELEGANT EG 2070 32207002 Electronics casing 200 x 112 x 70 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.












