
Number
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Agate grey (RAL 7038)
- Length
200 mm
- Width
112 mm
- Height
70 mm
- Inside width
104.80 mm
- Inside height
44 mm
- Internal depth
192.80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 70 mm
- Type
Elegant EG 2070 FK
Documents & Downloads
Datasheet
Datasheet 2995340 Bopla Elegant EG 2070 FK 32207042 Electronics casing 200 x 112 x 70 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7
Datasheet 2995340 Bopla Elegant EG 2070 FK 32207042 Electronics casing 200 x 112 x 70 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7
User & Safety Instructions
User & Safety Instructions 2995340 Bopla Elegant EG 2070 FK 32207042 Electronics casing 200 x 112 x 70 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7
Download
Download 2995340 Bopla Elegant EG 2070 FK 32207042 Electronics casing 200 x 112 x 70 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7
Download 2995340 Bopla Elegant EG 2070 FK 32207042 Electronics casing 200 x 112 x 70 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 7
Description
Features
- The front surfaces are equipped with removable front plates
- There are mounting domes and sockets for PCBs in the upper and lower section
- By the screw connection from below no disturbing screws are visible in the application
- There is a molded outline on the inside for wall mounting
- Temperature resistance: -10°C to 65°C.
- Upper section light gray, similar RAL 7035, lower section agate gray, similar RAL 7038
- This text is machine translated.
Scope of delivery
- Upper and lower section
- 2 front plates
- Mounting screws












