
Number
Highlights & Details
Electronics case, which offers a comfortable installation in the interior thanks to its special geometry of the half shells
Our service for you
Technical specifications
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Graphite grey (RAL 7024)
- Length
65 mm
- Width
50 mm
- Height
30 mm
- Inside width
44 mm
- Inside height
24 mm
- Internal depth
59 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 30 mm
- RoHS-compliant
Yes
- Type
Element E 406
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2796400 Bopla Element E 406 05406000 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024)
User & Safety Instructions
User & Safety Instructions 2796400 Bopla Element E 406 05406000 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024)
Download
Download 2796400 Bopla Element E 406 05406000 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024)
Download 2796400 Bopla Element E 406 05406000 Electronics casing 65 x 50 x 30 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024)
Description
This text is machine translated.
Features
- Material: Polystyrene
Scope of delivery
- Upper and lower section, 4 mounting screws








