
Number
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Graphite grey (RAL 7024)
- Length
188 mm
- Width
110 mm
- Height
40 mm
- Inside width
104 mm
- Inside height
34 mm
- Internal depth
182 mm
- Content
1 pc(s)
- Dim
(L x W x H) 188 x 110 x 40 mm
- Type
Element E 434 S
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2995321 Bopla Element E 434 S 05434000 Electronics casing 188 x 110 x 40 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7
User & Safety Instructions
User & Safety Instructions 2995321 Bopla Element E 434 S 05434000 Electronics casing 188 x 110 x 40 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7
Download
Download 2995321 Bopla Element E 434 S 05434000 Electronics casing 188 x 110 x 40 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7
Download 2995321 Bopla Element E 434 S 05434000 Electronics casing 188 x 110 x 40 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7
Description
Features
- Electronics case made of durable polystyrene in light gray/graphite gray
- The cases are locked using the molded snap-on fasteners
- The cover can be removed using the molded front panel on the lower part without having to disassemble the electronics
- Temperature resistance: -10°C to 65°C.
- This text is machine translated.
Scope of delivery
- Upper and lower section
- Moulded snap fastener








