
Number
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Graphite grey (RAL 7024)
- Length
120 mm
- Width
65 mm
- Height
65 mm
- Inside width
59 mm
- Inside height
59 mm
- Internal depth
114 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 65 mm
- Type
Element E 435
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 2995322 Bopla Element E 435 05435000 Electronics casing 120 x 65 x 65 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024
User & Safety Instructions
User & Safety Instructions 2995322 Bopla Element E 435 05435000 Electronics casing 120 x 65 x 65 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024
Download
Download 2995322 Bopla Element E 435 05435000 Electronics casing 120 x 65 x 65 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024
Download 2995322 Bopla Element E 435 05435000 Electronics casing 120 x 65 x 65 Polystyrene Grey-white (RAL 7035), Graphite grey (RAL 7024
Description
Features
- Electronics case made of durable polystyrene in light gray/graphite gray
- The cover can be removed using the molded front panel on the lower part without having to disassemble the electronics
- By the screw connection from below no disturbing screws are visible in the application
- Temperature resistance: -10°C to 65°C.
- This text is machine translated.
Scope of delivery
- Upper and lower section
- 4x fixing screws








