
Number
Highlights & Details
Bopla ELEMENT E 440 VL 05440200 Electronics casing 150 x 80 x 55 Polystyrene Light grey, Graphite 1 pc(s)
- (L x W x H) 150 x 80 x 55 mm
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene
- Factory colour
Light grey
Graphite
- Length
150 mm
- Width
80 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
ELEMENT E 440 VL
Documents & Downloads
Datasheet
Datasheet 522236 Bopla ELEMENT E 440 VL 05440200 Electronics casing 150 x 80 x 55 Polystyrene Light grey, Graphite 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522236 Bopla ELEMENT E 440 VL 05440200 Electronics casing 150 x 80 x 55 Polystyrene Light grey, Graphite 1 pc(s)
Download
Download 522236 Bopla ELEMENT E 440 VL 05440200 Electronics casing 150 x 80 x 55 Polystyrene Light grey, Graphite 1 pc(s)
Download 522236 Bopla ELEMENT E 440 VL 05440200 Electronics casing 150 x 80 x 55 Polystyrene Light grey, Graphite 1 pc(s)
Description
Scope of delivery
- Element case is supplied with diecast threaded bushes.





