
Technical specifications
- Temperature resistance --10°C to +65°C.
- Product type
Electronics casing
- Material
Polystyrene
IP40
- Factory colour
Grey-white (RAL 7035)
Graphite grey (RAL 7024)
- Length
150 mm
- Width
80 mm
- Height
80 mm
- Inside width
74 mm
- Inside height
74 mm
- Internal depth
144 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 80 x 80 mm
- Depth
200 mm
- Type
Element E 445
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2995323 Bopla Element E 445 05445000 Electronics casing 150 x 80 x 80 x 200 Polystyrene Grey-white (RAL 7035), Graphite grey (RA
User & Safety Instructions
User & Safety Instructions 2995323 Bopla Element E 445 05445000 Electronics casing 150 x 80 x 80 x 200 Polystyrene Grey-white (RAL 7035), Graphite grey (RA
Download
Download 2995323 Bopla Element E 445 05445000 Electronics casing 150 x 80 x 80 x 200 Polystyrene Grey-white (RAL 7035), Graphite grey (RA
Download 2995323 Bopla Element E 445 05445000 Electronics casing 150 x 80 x 80 x 200 Polystyrene Grey-white (RAL 7035), Graphite grey (RA
Description
Features
- The cover can be removed using the molded front panel on the lower part without having to disassemble the electronics
- By the screw connection from below no disturbing screws are visible in the application
- Temperature resistance: -10°C to 65°C.
- This text is machine translated.
Scope of delivery
- Upper and lower section
- 4x fixing screws








