
Number
Highlights & Details
Bopla ELEMENT E 450 05450002 Electronics casing 110 x 188 x 70 Polystyrene Light grey, Graphite 1 pc(s)
- (L x W x H) 110 x 188 x 70 mm
- Plastic
Our service for you
Technical specifications
- Product type
Electronics casing
- Material
Polystyrene
- Factory colour
Light grey
Graphite
- Length
110 mm
- Width
188 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 110 x 188 x 70 mm
- RoHS-compliant
Yes
- Type
ELEMENT E 450
- Material (details)
Plastic
Documents & Downloads
Datasheet
Datasheet 524166 Bopla ELEMENT E 450 05450002 Electronics casing 110 x 188 x 70 Polystyrene Light grey, Graphite 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524166 Bopla ELEMENT E 450 05450002 Electronics casing 110 x 188 x 70 Polystyrene Light grey, Graphite 1 pc(s)
Download
Download 524166 Bopla ELEMENT E 450 05450002 Electronics casing 110 x 188 x 70 Polystyrene Light grey, Graphite 1 pc(s)
Download 524166 Bopla ELEMENT E 450 05450002 Electronics casing 110 x 188 x 70 Polystyrene Light grey, Graphite 1 pc(s)
Description
Features
- Lower section dark grey, upper section light grey.








