
Number
Highlights & Details
Bopla ELEMENT E 450 VL 05450200 Electronics casing 189 x 110 x 70 x 200 Polystyrene Light grey, Graphite 1 pc(s)
- (L x W x H) 189 x 110 x 70 mm
Technical specifications
- Product type
Electronics casing
- Material
Polystyrene
- Factory colour
Light grey
Graphite
- Length
189 mm
- Width
110 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 189 x 110 x 70 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
ELEMENT E 450 VL
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 523186 Bopla ELEMENT E 450 VL 05450200 Electronics casing 189 x 110 x 70 x 200 Polystyrene Light grey, Graphite 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523186 Bopla ELEMENT E 450 VL 05450200 Electronics casing 189 x 110 x 70 x 200 Polystyrene Light grey, Graphite 1 pc(s)
Download
Download 523186 Bopla ELEMENT E 450 VL 05450200 Electronics casing 189 x 110 x 70 x 200 Polystyrene Light grey, Graphite 1 pc(s)
Download 523186 Bopla ELEMENT E 450 VL 05450200 Electronics casing 189 x 110 x 70 x 200 Polystyrene Light grey, Graphite 1 pc(s)
Description
Scope of delivery
- Element case is supplied with diecast threaded bushes.





