
Number
Technical specifications
- Product type
Connector housing
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP40
- Factory colour
Light grey
Graphite
- Length
120 mm
- Width
65 mm
- Height
66 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 66 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
ELETEC SE 435 E/CEE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 521540 Bopla ELETEC SE 435 E/CEE Connector housing 120 x 65 x 66 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
User & Safety Instructions
User & Safety Instructions 521540 Bopla ELETEC SE 435 E/CEE Connector housing 120 x 65 x 66 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
Download
Download 521540 Bopla ELETEC SE 435 E/CEE Connector housing 120 x 65 x 66 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh
Download 521540 Bopla ELETEC SE 435 E/CEE Connector housing 120 x 65 x 66 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Ligh


