
Number
Highlights & Details
Bopla EUROMAS A 118 01118000 Industrial-grade casing 160 x 100 x 81 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 160 x 100 x 81 x 200mm external dimensions
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
160 mm
- Width
100 mm
- Height
81 mm
- Inside width
90 mm
- Inside height
74 mm
- Internal depth
132 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 100 x 81 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS A 118
- Material (details)
Aluminium
- Type
A 118
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 543887 Bopla EUROMAS A 118 01118000 Industrial-grade casing 160 x 100 x 81 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543887 Bopla EUROMAS A 118 01118000 Industrial-grade casing 160 x 100 x 81 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543887 Bopla EUROMAS A 118 01118000 Industrial-grade casing 160 x 100 x 81 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 543887 Bopla EUROMAS A 118 01118000 Industrial-grade casing 160 x 100 x 81 x 200 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











