
Number
Highlights & Details
Bopla EUROMAS A 122 01122000 Industrial-grade casing 220 x 120 x 81 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 220 x 120 x 81 mm external dimensions
Technical specifications
- Temperature resistance -40°C to 90°C.
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
220 mm
- Width
120 mm
- Height
81 mm
- Inside width
109 mm
- Inside height
72 mm
- Internal depth
186 mm
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 120 x 81 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 122
- Material (details)
Aluminium
Documents & Downloads
Datasheet
Datasheet 543767 Bopla EUROMAS A 122 01122000 Industrial-grade casing 220 x 120 x 81 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 543767 Bopla EUROMAS A 122 01122000 Industrial-grade casing 220 x 120 x 81 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 543767 Bopla EUROMAS A 122 01122000 Industrial-grade casing 220 x 120 x 81 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











