
Number
Highlights & Details
Bopla EUROMAS A 135 01135000 Industrial-grade casing 360 x 160 x 91 Aluminium Silver-grey (RAL 7001) 1 pc(s)
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 360 x 160 x 91 mm external dimensions
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
360 mm
- Width
160 mm
- Height
91 mm
- Inside width
149 mm
- Inside height
82 mm
- Internal depth
317.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 160 x 91 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 135
- Wireless charging
Yes
- Material (details)
Aluminium
Documents & Downloads
Datasheet
Datasheet 530527 Bopla EUROMAS A 135 01135000 Industrial-grade casing 360 x 160 x 91 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530527 Bopla EUROMAS A 135 01135000 Industrial-grade casing 360 x 160 x 91 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 530527 Bopla EUROMAS A 135 01135000 Industrial-grade casing 360 x 160 x 91 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 530527 Bopla EUROMAS A 135 01135000 Industrial-grade casing 360 x 160 x 91 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











