
Number
Highlights & Details
Aluminium housing
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 200 x 230 x 111 mm external dimensions
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
200 mm
- Width
230 mm
- Height
111 mm
- Inside width
219 mm
- Inside height
102 mm
- Internal depth
157 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 230 x 111 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 140
- Wireless charging
Yes
- Material (details)
Aluminium
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 530651 Bopla EUROMAS A 140 01140000 Industrial-grade casing 200 x 230 x 111 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530651 Bopla EUROMAS A 140 01140000 Industrial-grade casing 200 x 230 x 111 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 530651 Bopla EUROMAS A 140 01140000 Industrial-grade casing 200 x 230 x 111 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 530651 Bopla EUROMAS A 140 01140000 Industrial-grade casing 200 x 230 x 111 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











