
Number
Highlights & Details
Aluminium housing
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 200 x 230 x 180 mm external dimensions
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
200 mm
- Width
230 mm
- Height
180 mm
- Inside width
220 mm
- Inside height
170 mm
- Internal depth
158 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 230 x 180 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 150
- Material (details)
Aluminium
Documents & Downloads
Datasheet
Datasheet 530775 Bopla EUROMAS A 150 01150000 Industrial-grade casing 200 x 230 x 180 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 530775 Bopla EUROMAS A 150 01150000 Industrial-grade casing 200 x 230 x 180 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 530775 Bopla EUROMAS A 150 01150000 Industrial-grade casing 200 x 230 x 180 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 530775 Bopla EUROMAS A 150 01150000 Industrial-grade casing 200 x 230 x 180 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











