
Highlights & Details
Aluminium housing
- Aluminium enclosure
- IP66, IK09 protection
- Silver-grey (RAL 7001)
- 400 x 310 x 227 mm external dimensions
Our service for you
Technical specifications
- Shock resistance level: IK09
- Product type
Industrial-grade casing
- Material
Aluminium
IP66
IK09
- Factory colour
Silver-grey (RAL 7001)
- Length
400 mm
- Width
310 mm
- Height
227 mm
- Inside width
297.5 mm
- Inside height
216 mm
- Internal depth
360.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 310 x 227 mm
- RoHS-compliant
Yes
- Type
EUROMAS A 190
- Material (details)
Aluminium
Documents & Downloads
Datasheet
Datasheet 531455 Bopla EUROMAS A 190 01190000 Industrial-grade casing 400 x 310 x 227 Aluminium Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 531455 Bopla EUROMAS A 190 01190000 Industrial-grade casing 400 x 310 x 227 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download
Download 531455 Bopla EUROMAS A 190 01190000 Industrial-grade casing 400 x 310 x 227 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Download 531455 Bopla EUROMAS A 190 01190000 Industrial-grade casing 400 x 310 x 227 Aluminium Silver-grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Supplied without terminal block.











