
Number
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
50 mm
- Height
37 mm
- Inside width
44.5 mm
- Inside height
32 mm
- Internal depth
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 206
Documents & Downloads
Datasheet
Datasheet 1388496 Bopla EUROMAS EM 206 62206000 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388496 Bopla EUROMAS EM 206 62206000 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388496 Bopla EUROMAS EM 206 62206000 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388496 Bopla EUROMAS EM 206 62206000 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











