
Number
Highlights & Details
Euromas case
- (L x W x H) 98 x 64 x 38 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Temperature resistance: 25°C to 110°C.
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
98 mm
- Width
64 mm
- Height
38 mm
- Inside width
55.5 mm
- Inside height
31.5 mm
- Internal depth
73.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 38 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 208 F
- Material (details)
Polycarbonate
- Type
EM 208 F
Documents & Downloads
Datasheet
Datasheet 535239 Bopla EUROMAS EM 208 F 62208200 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535239 Bopla EUROMAS EM 208 F 62208200 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535239 Bopla EUROMAS EM 208 F 62208200 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Light grey 1 pc(s)
Download 535239 Bopla EUROMAS EM 208 F 62208200 Outdoor casing 98 x 64 x 38 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











