
Number
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
82 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
56.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 210
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388498 Bopla EUROMAS EM 210 62210000 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388498 Bopla EUROMAS EM 210 62210000 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388498 Bopla EUROMAS EM 210 62210000 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388498 Bopla EUROMAS EM 210 62210000 Outdoor casing 82 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











