
Number
Highlights & Details
Euromas case
- (L x W x H) 150 x 150 x 57 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
150 mm
- Width
150 mm
- Height
57 mm
- Inside width
143.3 mm
- Inside height
51 mm
- Internal depth
124.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 150 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 218 F-LP
- Material (details)
Polycarbonate
- Type
EM 218 F
Documents & Downloads
Datasheet
Datasheet 535317 Bopla EUROMAS EM 218 F-LP 62218400 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535317 Bopla EUROMAS EM 218 F-LP 62218400 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535317 Bopla EUROMAS EM 218 F-LP 62218400 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download 535317 Bopla EUROMAS EM 218 F-LP 62218400 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











