
Number
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
150 mm
- Width
150 mm
- Height
57 mm
- Inside width
143.3 mm
- Inside height
51 mm
- Internal depth
124.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 150 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 218
Documents & Downloads
Datasheet
Datasheet 1388503 Bopla EUROMAS EM 218 62218300 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388503 Bopla EUROMAS EM 218 62218300 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388503 Bopla EUROMAS EM 218 62218300 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388503 Bopla EUROMAS EM 218 62218300 Outdoor casing 150 x 150 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











