
Number
Highlights & Details
Euromas case
- (L x W x H) 160 x 80 x 57 mm
- Polycarbonate
- IP65
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
134.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 57 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS EM 220 F
- Material (details)
Polycarbonate
- Type
EM 220 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535330 Bopla EUROMAS EM 220 F 62220200 Outdoor casing 160 x 80 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535330 Bopla EUROMAS EM 220 F 62220200 Outdoor casing 160 x 80 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535330 Bopla EUROMAS EM 220 F 62220200 Outdoor casing 160 x 80 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Download 535330 Bopla EUROMAS EM 220 F 62220200 Outdoor casing 160 x 80 x 57 x 200 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.











