
Number
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
134.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 220
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1388504 Bopla EUROMAS EM 220 62220000 Outdoor casing 160 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388504 Bopla EUROMAS EM 220 62220000 Outdoor casing 160 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388504 Bopla EUROMAS EM 220 62220000 Outdoor casing 160 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388504 Bopla EUROMAS EM 220 62220000 Outdoor casing 160 x 80 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











