
Number
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
200 mm
- Width
120 mm
- Height
77 mm
- Inside width
112.9 mm
- Inside height
71 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 77 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 221
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1388505 Bopla EUROMAS EM 221 62221000 Outdoor casing 200 x 120 x 77 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388505 Bopla EUROMAS EM 221 62221000 Outdoor casing 200 x 120 x 77 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388505 Bopla EUROMAS EM 221 62221000 Outdoor casing 200 x 120 x 77 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388505 Bopla EUROMAS EM 221 62221000 Outdoor casing 200 x 120 x 77 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











