
Number
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
80 mm
- Height
60 mm
- Inside width
73.3 mm
- Inside height
54 mm
- Internal depth
214.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 224
Documents & Downloads
Datasheet
Datasheet 1388507 Bopla EUROMAS EM 224 62224300 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388507 Bopla EUROMAS EM 224 62224300 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388507 Bopla EUROMAS EM 224 62224300 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388507 Bopla EUROMAS EM 224 62224300 Outdoor casing 240 x 80 x 60 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











