
Number
Highlights & Details
Universal housing EM
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
82 mm
- Width
80 mm
- Height
87 mm
- Inside width
73 mm
- Inside height
81 mm
- Internal depth
56.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 87 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 225
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1388508 Bopla EUROMAS EM 225 62225000 Outdoor casing 82 x 80 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388508 Bopla EUROMAS EM 225 62225000 Outdoor casing 82 x 80 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388508 Bopla EUROMAS EM 225 62225000 Outdoor casing 82 x 80 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388508 Bopla EUROMAS EM 225 62225000 Outdoor casing 82 x 80 x 87 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











