
Number
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
92 mm
- Inside width
112.9 mm
- Inside height
86 mm
- Internal depth
134.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 92 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 238
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1388513 Bopla EUROMAS EM 238 62238000 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1388513 Bopla EUROMAS EM 238 62238000 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 1388513 Bopla EUROMAS EM 238 62238000 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 1388513 Bopla EUROMAS EM 238 62238000 Outdoor casing 160 x 120 x 92 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)











